Racks & Rack Cabinet Accessories 19X15.75 BLK ALM PNL
Heeger 1575-BLK-ANO technical specifications.
| Color | Black |
| Height | 0.125inch |
| Length | 19inch |
| Material | Aluminium |
| Mount | Rack |
| Width | 15.75inch |
| RoHS | Compliant |
Download the complete datasheet for Heeger 1575-BLK-ANO to view detailed technical specifications.
No datasheet is available for this part.