Heeger 400-I-BU technical specifications.
| Color | Blue |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Heeger 400-I-BU to view detailed technical specifications.
No datasheet is available for this part.