Heeger CR-332PAINTED technical specifications.
| Color | Grey |
| Height | 54.11mm |
| Material | Aluminium |
| Series | Crown Royal |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger CR-332PAINTED to view detailed technical specifications.
No datasheet is available for this part.