Heeger CR-425PAINTED technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 31.75mm |
| Material | Aluminium |
| Series | Crown Royal |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger CR-425PAINTED to view detailed technical specifications.
No datasheet is available for this part.