Heeger CR-442PAINTED technical specifications.
| Color | Grey |
| Height | 50.8mm |
| Material | Aluminium |
| Series | Crown Royal |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger CR-442PAINTED to view detailed technical specifications.
No datasheet is available for this part.