Heeger CR-753PAINTED technical specifications.
| Color | Grey |
| Height | 76.2mm |
| Material | Aluminium |
| Series | Crown Royal |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger CR-753PAINTED to view detailed technical specifications.
No datasheet is available for this part.