Heeger S-210 technical specifications.
| Color | Natural |
| Height | 2inch |
| Length | 10inch |
| Material | Aluminium |
| Mount | Rack |
| Package Quantity | 2 |
| Width | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Heeger S-210 to view detailed technical specifications.
No datasheet is available for this part.