Heeger S-214(PAIR) technical specifications.
| Color | Natural |
| Height | 2inch |
| Length | 14inch |
| Material | Aluminium |
| Mount | Rack |
| Width | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Heeger S-214(PAIR) to view detailed technical specifications.
No datasheet is available for this part.