
Heeger S-317-PLNALUM technical specifications.
| Height | 3inch |
| Length | 17inch |
| Material | Aluminium |
| Mount | Rack |
| RoHS | Compliant |
Download the complete datasheet for Heeger S-317-PLNALUM to view detailed technical specifications.
No datasheet is available for this part.