
Heeger T-F-774-P-PTD technical specifications.
| Package/Case | 125 |
| Height | 41.28mm |
| Length | 101.6mm |
| Material | Aluminium |
| Mount | Box |
| Width | 53.98mm |
| RoHS | Compliant |
Download the complete datasheet for Heeger T-F-774-P-PTD to view detailed technical specifications.
No datasheet is available for this part.