Heeger W1A technical specifications.
| Color | Grey |
| Height | 4.5inch |
| Length | 5inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Series | Utility |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Heeger W1A to view detailed technical specifications.
No datasheet is available for this part.