Helicomm 1221-2133 technical specifications.
| Package/Case | Module |
| Current - Receiving | 100mA |
| Current - Transmitting | 100mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Power | 31.62mW |
| Package Quantity | 24 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | IP-Link™ |
| RoHS | Not Compliant |
Download the complete datasheet for Helicomm 1221-2133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
