Helieon 180081-4350 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 4100K |
| Luminous Flux | 1530lm |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Helieon 180081-4350 to view detailed technical specifications.
No datasheet is available for this part.