Helistrand M22759/16-02-7 technical specifications.
| Type | Hook-up Wire |
| Size | 00AWG |
| Maximum Outer Diameter | 14.04mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Violet |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
Download the complete datasheet for Helistrand M22759/16-02-7 to view detailed technical specifications.
No datasheet is available for this part.