Helistrand M22759/16-2-6 technical specifications.
| Type | Hook-up Wire |
| Size | 2AWG |
| Maximum Outer Diameter | 9.95mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Blue |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Helistrand M22759/16-2-6 to view detailed technical specifications.
No datasheet is available for this part.