Helistrand M27500-30MF1U00 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Max Voltage Rating | 600VAC |
| Shield Type | Flat |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Helistrand M27500-30MF1U00 to view detailed technical specifications.
No datasheet is available for this part.