Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HELLERMANNTYTON

109-00033

Datasheet
HellermannTyton Black Nylon Non-Releasable Cable Tie, 155mm x 2.6 mm, Q18I
Hellermanntyton

109-00033

HellermannTyton Black Nylon Non-Releasable Cable Tie, 155mm x 2.6 mm, Q18I

  1. Wire, Cable & Assemblies
  2. General
  1. Wire, Cable & Assemblies
  2. General

Package100
MountingFree Hanging
Quick Jump:

Technical Specifications

Hellermanntyton 109-00033 technical specifications.

General

Package/Case
100
Color
Black
Halogen Free
Halogen Free
Length
155mm
Material
Nylon, Polyamide, PA66
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Free Hanging
Package Quantity
100
Series
Q Tie
Width
2.6mm

Compliance

RoHS
Compliant

Datasheet

Hellermanntyton 109-00033 Datasheet

Download the complete datasheet for Hellermanntyton 109-00033 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com