Hellermanntyton 109-00082 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 300mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Q120I |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 109-00082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.