Hellermanntyton 109-00159 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Halogen Free | Halogen Free |
| Length | 195mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 109-00159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.