Hellermanntyton 109-00175 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Halogen Free | Halogen Free |
| Length | 250mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 109-00175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.