Hellermanntyton 109-00195 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Halogen Free | Halogen Free |
| Length | 410mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 109-00195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.