Hellermanntyton 109-00201 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Halogen Free | Halogen Free |
| Length | 420mm |
| Mount | Cable |
| Width | 7.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 109-00201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.