
Hellermanntyton 110-07500 technical specifications.
| Color | Black, Grey |
| Height | 140mm |
| Length | 185mm |
| Material | PET |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 290g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 110-07500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.