Hellermanntyton 110-21016 technical specifications.
| Color | Black, Blue |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | MK |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 110-21016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.