EVO® series cable tie gun, designed for efficient tensioning and cut-off of cable ties. Features a black plastic construction for durability. Suitable for use with T18 through T50 series cable ties. Mounting is via through-hole.
Hellermanntyton 110-70083 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Through Hole |
| Series | EVO® |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 110-70083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.