Hellermanntyton 110-95000 technical specifications.
| Color | Grey, Red |
| Material | Metal |
| Mount | Cable |
| Series | MK9SST |
| Weight | 550g |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 110-95000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.