
Hellermanntyton 111-00526 technical specifications.
| Bundle Diameter | 110mm |
| Color | Natural, Clear |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | PA46 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | T50L |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-00526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.