
ETFE cable tie, 100mm length, 2.5mm width, blue color. Features high chemical resistance and a maximum operating temperature of 150°C, with a minimum operating temperature of -80°C. Designed for free-hanging mounting and suitable for wire/cable diameters up to 22mm. Supplied in a package of 100 units.
Hellermanntyton 111-00659 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 100mm |
| Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 2.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-00659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.