
High-performance cable tie, 150mm length and 3.5mm width, constructed from durable ETFE material for exceptional chemical resistance. Features a UL94 V-0 flammability rating and operates across a wide temperature range from -80°C to 150°C. Designed for free-hanging mounting and suitable for bundling wires and cables up to 36mm in diameter. Available in a pack of 100, this blue cable tie offers reliable and robust cable management solutions.
Hellermanntyton 111-00698 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 150mm |
| Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 3.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-00698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.