
ETFE cable ties, 201mm in length and 4.7mm wide, offer a blue color and a UL94 V-0 flammability rating. These ties are designed for a wide operating temperature range, from -80°C to 150°C. Suitable for general wire and cable management, they feature a free-hanging mount and can accommodate wire/cable diameters up to 50mm.
Hellermanntyton 111-00732 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 201mm |
| Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 4.7mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-00732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
