
Hellermanntyton 111-00829 technical specifications.
| Bundle Diameter | 35mm |
| Package/Case | Metal |
| Color | Blue |
| Flammability Rating | UL94 HB |
| Halogen Free | Halogen Free |
| Height | 150mm |
| Length | 150mm |
| Material | Metal, Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | Unknown |
| Width | 3.5mm |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-00829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.