
Hellermanntyton 111-01168 technical specifications.
| Color | Yellow |
| Length | 390mm |
| Material | Metal, Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-01168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.