Hellermanntyton 111-01332 technical specifications.
| Bundle Diameter | 4.13inch |
| Color | Red |
| Length | 1.27foot |
| Mount | Free Hanging |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-01332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.