Hellermanntyton 111-02319 technical specifications.
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 145mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | T18I |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-02319 to view detailed technical specifications.
No datasheet is available for this part.