
Hellermanntyton 111-02359 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 140mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T18I |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-02359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
