Hellermanntyton 111-03008 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 150mm |
| Material | Plastic |
| Mount | Cable |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-03008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.