Hellermanntyton 111-03012 technical specifications.
| Color | Black |
| Length | 150mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-03012 to view detailed technical specifications.
No datasheet is available for this part.