
Hellermanntyton 111-03260 technical specifications.
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 150mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T30R |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-03260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.