Hellermanntyton 111-03819 technical specifications.
| Bundle Diameter | 40mm |
| Package/Case | 100 |
| Color | Clear |
| Halogen Free | Halogen Free |
| Height | 180mm |
| Length | 175mm |
| Material | PA66 |
| Mount | Cable |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-03819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.