Hellermanntyton 111-04401 technical specifications.
| Color | Natural |
| Length | 260mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | T30LR |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-04401 to view detailed technical specifications.
No datasheet is available for this part.