Cable Ties Polyamide 6.6 standard T50R
Hellermanntyton 111-05014 technical specifications.
| Color | Black, Natural |
| Length | 200mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-05014 to view detailed technical specifications.
No datasheet is available for this part.