Hellermanntyton 111-08010 technical specifications.
| Bundle Diameter | 55mm |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 210mm |
| Material | PA66 |
| Mount | Cable |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-08010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.