Hellermanntyton 111-08230 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-08230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.