Hellermanntyton 111-12019 technical specifications.
| Bundle Diameter | 100mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 380mm |
| Material | Nylon, PA66, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | T120R |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-12019 to view detailed technical specifications.
No datasheet is available for this part.