Hellermanntyton 111-12059 technical specifications.
| Bundle Diameter | 100mm |
| Package/Case | 100 |
| Color | Clear, Natural |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T120R(E ) |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-12059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.