Hellermanntyton 111-12219 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 300 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 300mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 7.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-12219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.