Hellermanntyton 111-12300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 231mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-12300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.