Hellermanntyton 111-12302 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-12302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.