Hellermanntyton 111-12430 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 760mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T120L |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-12430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.