Hellermanntyton 111-12610 technical specifications.
| Bundle Diameter | 130mm |
| Package/Case | 100 |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 460mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T120M |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-12610 to view detailed technical specifications.
No datasheet is available for this part.